
LAN9352T/PT | |
|---|---|
DigiKey Part Number | LAN9352T/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9352T/PT |
Description | IC ETHERNET SWITCH 2PORT 80TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 80-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 80-TQFP-EP (12x12) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 12,78419 € | 15.341,03 € |
| Unit Price without VAT: | 12,78419 € |
|---|---|
| Unit Price with VAT: | 15,21319 € |

