
LAN9352T/ML | |
|---|---|
DigiKey Part Number | LAN9352T/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9352T/ML |
Description | IC ETHERNET SWITCH 2PORT 72QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 72-QFN (10x10) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 72-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 72-QFN (10x10) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,53093 € | 34.592,79 € |
| Unit Price without VAT: | 11,53093 € |
|---|---|
| Unit Price with VAT: | 13,72181 € |

