
LAN9352I/PT | |
|---|---|
DigiKey Part Number | LAN9352I/PT-ND |
Manufacturer | |
Manufacturer Product Number | LAN9352I/PT |
Description | IC ETHERNET SWITCH 2PORT 80TQFP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 80-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 80-TQFP-EP (12x12) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 13,84756 € | 1.647,86 € |
| Unit Price without VAT: | 13,84756 € |
|---|---|
| Unit Price with VAT: | 16,47860 € |

