
LAN9352I/ML | |
|---|---|
DigiKey Part Number | LAN9352I/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9352I/ML |
Description | IC ETHERNET SWITCH 2PORT 72QFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 72-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 12,59113 € | 2.115,31 € |
| Unit Price without VAT: | 12,59113 € |
|---|---|
| Unit Price with VAT: | 14,98344 € |

