Ethernet Switch 10/100 Base-FX/T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9313-NZW

DigiKey Part Number
LAN9313-NZW-ND
Manufacturer
Manufacturer Product Number
LAN9313-NZW
Description
IC ETHER SW 3PORT 16BIT 128TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-FX/T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LAN9313-NZW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Parallel
Standards
10/100 Base-FX/T/TX PHY
Voltage - Supply
3.3V
Current - Supply
135mA
Operating Temperature
0°C ~ 70°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-XVTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,42000 €10,42 €
258,70080 €217,52 €
1007,89170 €789,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,39980 €