
LAN9313-NU | |
|---|---|
DigiKey Part Number | LAN9313-NU-ND |
Manufacturer | |
Manufacturer Product Number | LAN9313-NU |
Description | IC ETHERNET SWITCH 2PORT 128TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9313-NU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 135mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,70067 € | 783,06 € |
| Unit Price without VAT: | 8,70067 € |
|---|---|
| Unit Price with VAT: | 10,35380 € |

