
LAN9312-NU | |
|---|---|
DigiKey Part Number | LAN9312-NU-ND |
Manufacturer | |
Manufacturer Product Number | LAN9312-NU |
Description | IC ETHER SW 3PORT 16BIT 128TQFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9312-NU Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 165mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol Ethernet | Supplier Device Package 128-VTQFP (14x14) |
Function Switch | Base Product Number |
Interface Parallel |

