
LAN9311-NU | |
|---|---|
DigiKey Part Number | 638-1075-ND |
Manufacturer | |
Manufacturer Product Number | LAN9311-NU |
Description | IC ETHER SW 2PRT 16BIT 128-VTQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9311-NU Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 255mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol Ethernet | Supplier Device Package 128-VTQFP (14x14) |
Function Switch | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 25 | 10,32680 € | 258,17 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

