
LAN9255-I/ZMX019 | |
|---|---|
DigiKey Part Number | 150-LAN9255-I/ZMX019-ND |
Manufacturer | |
Manufacturer Product Number | LAN9255-I/ZMX019 |
Description | IC ETHERCAT SLAVE CONTROLLER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, USB 2.0, 100 Base-TX PHY Bus, RMII, USB Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Bus, RMII, USB | |
Standards | IEEE 802.3, USB 2.0, 100 Base-TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 25 | 10,92120 € | 273,03 € |
| 100 | 10,54240 € | 1.054,24 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

