
LAN9250T/ML | |
|---|---|
DigiKey Part Number | LAN9250T/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9250T/ML |
Description | IC ETHERNET CONTROLLER 64QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY I2C, SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,70214 € | 20.106,42 € |
| Unit Price without VAT: | 6,70214 € |
|---|---|
| Unit Price with VAT: | 7,97555 € |

