
LAN91C96I-MU | |
|---|---|
DigiKey Part Number | LAN91C96I-MU-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C96I-MU |
Description | IC CONTROLLER ETHERNET 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN91C96I-MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,28267 € | 1.465,44 € |
| Unit Price without VAT: | 16,28267 € |
|---|---|
| Unit Price with VAT: | 19,37638 € |

