
LAN91C93I-MS | |
|---|---|
DigiKey Part Number | LAN91C93I-MS-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C93I-MS |
Description | IC CONTROLLER ETHERNET 100QFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY Interface 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LAN91C93I-MS Models |
Category | Standards IEEE 802.3, 10 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V, 5V |
Packaging Tray | Current - Supply 20mA ~ 50mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Protocol Ethernet | Supplier Device Package 100-QFP (14x20) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 25 | 7,29000 € | 182,25 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

