Parametric Equivalent



LAN8650B0T-E/LMX | |
|---|---|
DigiKey Part Number | 150-LAN8650B0T-E/LMXTR-ND - Tape & Reel (TR) 150-LAN8650B0T-E/LMXCT-ND - Cut Tape (CT) 150-LAN8650B0T-E/LMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8650B0T-E/LMX |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Ethernet 32-VQFN (5x5) |
Category | Data Rate 10Mbps |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol Ethernet | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 32-VFQFN Exposed Pad |
Duplex Half | Supplier Device Package 32-VQFN (5x5) |
Receiver Hysteresis 230 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8650B1T-E/LMX | Microchip Technology | 3.643 | 150-LAN8650B1T-E/LMXCT-ND | 4,12000 € | Parametric Equivalent |















