


LAN8650B1T-E/LMX | |
|---|---|
DigiKey Part Number | 150-LAN8650B1T-E/LMXTR-ND - Tape & Reel (TR) 150-LAN8650B1T-E/LMXCT-ND - Cut Tape (CT) 150-LAN8650B1T-E/LMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8650B1T-E/LMX |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Ethernet 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8650B1T-E/LMX Models |
Category | Receiver Hysteresis 230 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 32-VQFN (5x5) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 25 | 4,08960 € | 102,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,34113 € | 16.705,65 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |















