
LAN7850T/8JX | |
|---|---|
DigiKey Part Number | LAN7850T/8JXTR-ND - Tape & Reel (TR) LAN7850T/8JXCT-ND - Cut Tape (CT) LAN7850T/8JXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN7850T/8JX |
Description | IC ETHERNET CONTROLLER 56SQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7850T/8JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | 60mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-SQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 25 | 5,60240 € | 140,06 € |
| 100 | 5,43250 € | 543,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,43254 € | 16.297,62 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |






