
LAN7801T/9JX | |
|---|---|
DigiKey Part Number | LAN7801T/9JXTR-ND - Tape & Reel (TR) LAN7801T/9JXCT-ND - Cut Tape (CT) LAN7801T/9JXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN7801T/9JX |
Description | IC USB 3.1 TO ETHER CNTRL 64SQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to Ethernet USB 3.1 Ethernet Interface 64-SQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7801T/9JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to Ethernet | |
Interface | Ethernet | |
Standards | USB 3.1 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-SQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 25 | 6,83400 € | 170,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 5,58314 € | 18.424,36 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

