
LAN7800T/VSX | |
|---|---|
DigiKey Part Number | LAN7800T/VSXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN7800T/VSX |
Description | IC ETHERNET CONTROLLER 48SQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-T PHY Interface 48-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800T/VSX Models |
Category | Standards 10/100/1000 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.2V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 1 ~ 4mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-SQFN (6x6) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,42116 € | 22.263,48 € |
| Unit Price without VAT: | 7,42116 € |
|---|---|
| Unit Price with VAT: | 8,83118 € |

