
KSZ9897STXC-TR | |
|---|---|
DigiKey Part Number | KSZ9897STXC-TR-ND - Tape & Reel (TR) KSZ9897STXC-CT-ND - Cut Tape (CT) KSZ9897STXC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9897STXC-TR |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9897STXC-TR Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP-EP (14x14) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 25 | 11,33800 € | 283,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,26307 € | 9.263,07 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

