KSZ8895RQXCA-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.645
Unit Price: 11,04000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,68563 €
Datasheet
Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8895RQXCA-TR

DigiKey Part Number
KSZ8895RQXCA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8895RQXCA-TR
Description
IC ETHERNET SWITCH 5PORT 128QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8895RQXCA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
RMII
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3506,26877 €2.194,07 €
Manufacturers Standard Package
Unit Price without VAT:6,26877 €
Unit Price with VAT:7,45984 €