Direct

KSZ8895RQ | |
|---|---|
DigiKey Part Number | KSZ8895RQ-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895RQ |
Description | IC ETHERNET SWITCH 5PORT 128BQFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895RQ Models |
Category | Interface RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tube | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-BQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8895RQXCA | Microchip Technology | 396 | 576-4849-ND | 5,67000 € | Direct |


