
KSZ8895MLXI-TR | |
|---|---|
DigiKey Part Number | 150-KSZ8895MLXI-TR-ND - Tape & Reel (TR) 150-KSZ8895MLXI-TRCT-ND - Cut Tape (CT) 150-KSZ8895MLXI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8895MLXI-TR |
Description | 5-PORT 10/100 MANAGED SWITCH W/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.14V ~ 1.32V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | 107mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 25 | 5,83480 € | 145,87 € |
| 100 | 5,63690 € | 563,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,63693 € | 5.636,93 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

