
KSZ8895FQXCA | |
|---|---|
DigiKey Part Number | KSZ8895FQXCA-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895FQXCA |
Description | IC EHTERNET SWITCH 5-PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
Category | Interface MII, RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 128-BFQFP |
DigiKey Programmable Not Verified | Supplier Device Package 128-PQFP (14x20) |
Protocol Ethernet | Base Product Number |
Function Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ9897STXC | Microchip Technology | 152 | KSZ9897STXC-ND | 11,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 25 | 9,52640 € | 238,16 € |
| 100 | 9,22020 € | 922,02 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

