
KSZ8893MQL | |
|---|---|
DigiKey Part Number | 576-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893MQL |
Description | IC MANAGED SWITCH 10/100 128QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893MQL Models |
Category | Standards 10/100 Base-FX/T/TX |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Current - Supply 120mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 25 | 7,24760 € | 181,19 € |
| 100 | 7,01420 € | 701,42 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

