
KSZ8893MQL-AM | |
|---|---|
DigiKey Part Number | 1611-KSZ8893MQL-AM-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893MQL-AM |
Description | IC MANAGED SW 10/100 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893MQL-AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-FX/T/TX | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 120mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

