
KSZ8893MBLI | |
|---|---|
DigiKey Part Number | 576-3575-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893MBLI |
Description | IC ETHERNET SW 3PORT 3.3V 100BGA |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893MBLI Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-FX/T/TX |
Packaging Tray | Voltage - Supply 3.1V ~ 3.5V |
Part Status Obsolete | Current - Supply 120mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Protocol Ethernet | Package / Case 100-LFBGA |
Function Switch | Base Product Number |

