Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8893MBL

DigiKey Part Number
576-3090-ND
Manufacturer
Manufacturer Product Number
KSZ8893MBL
Description
IC MANAGED SW 10/100 100-LFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface
Datasheet
 Datasheet
EDA/CAD Models
KSZ8893MBL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-FX/T/TX
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
120mA
Operating Temperature
0°C ~ 70°C
Package / Case
100-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,63000 €9,63 €
258,02080 €200,52 €
1007,74540 €774,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €