
KSZ8893MBL-TR | |
|---|---|
DigiKey Part Number | KSZ8893MBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8893MBL-TR |
Description | IC MANAGED SW 10/100 100LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893MBL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-FX/T/TX | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 120mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,74540 € | 7.745,40 € |
| Unit Price without VAT: | 7,74540 € |
|---|---|
| Unit Price with VAT: | 9,21703 € |

