KSZ8873RLLU-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.388
Unit Price: 6,46000 €
Datasheet
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8873RLLU-TR

DigiKey Part Number
KSZ8873RLLUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8873RLLU-TR
Description
IC TXRX PHY 10/100 3PORT 64LQFP
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8873RLLU-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
115mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes