
KSZ8873MML | |
|---|---|
DigiKey Part Number | 576-3460-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873MML |
Description | IC ETHERNET SWITCH 3PORT 64-LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8873MML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 115mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 25 | 5,29280 € | 132,32 € |
| 100 | 5,10980 € | 510,98 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

