
KSZ8873MLLJ | |
|---|---|
DigiKey Part Number | 576-3996-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873MLLJ |
Description | IC ETHERNET SWITCH 3PORT 64LQFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8873MLLJ Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Current - Supply 115mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 64-LQFP |
Protocol Ethernet | Supplier Device Package 64-LQFP (10x10) |
Function Switch | Base Product Number |
Interface I2C, SPI |

