KSZ8864RMNI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.678
Unit Price: 7,48000 €
Datasheet
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8864RMNI

DigiKey Part Number
576-3995-ND
Manufacturer
Manufacturer Product Number
KSZ8864RMNI
Description
IC ETHERNET SWITCH 4PORT 64QFN
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8864RMNI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes