Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSZ8862-32MQL-FX | |
|---|---|
DigiKey Part Number | 576-3272-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8862-32MQL-FX |
Description | IC SWITCH ETH 2P 32BIT 128QFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FL/FX/T/TX/SX PHY Parallel Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8862-32MQL-FX Models |
Category | Standards 10/100 Base-FL/FX/T/TX/SX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Current - Supply 122mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8862-16MQL | Microchip Technology | 0 | 576-1564-ND | 27,61333 € | Parametric Equivalent |
| KSZ8862-16MQL-FX | Microchip Technology | 53 | 576-3271-ND | 19,51000 € | Parametric Equivalent |
| KSZ8862-32MQL | Microchip Technology | 0 | 576-2122-ND | 28,02227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 21,12227 € | 1.394,07 € |
| Unit Price without VAT: | 21,12227 € |
|---|---|
| Unit Price with VAT: | 25,13550 € |


