
KSZ8842-16MVLI-TR | |
|---|---|
DigiKey Part Number | KSZ8842-16MVLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8842-16MVLI-TR |
Description | IC TXRX PHY 10/100 2PORT 128LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8842-16MVLI-TR Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) | Current - Supply 122mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-LQFP |
Protocol Ethernet | Supplier Device Package 128-LQFP (14x14) |
Function Switch | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,11189 € | 16.111,89 € |
| Unit Price without VAT: | 16,11189 € |
|---|---|
| Unit Price with VAT: | 19,17315 € |

