KSZ8841-16MVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 178
Unit Price: 11,95000 €
Datasheet
Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8841-16MVL

DigiKey Part Number
576-2113-ND
Manufacturer
Manufacturer Product Number
KSZ8841-16MVL
Description
IC MAC CTRLR 8/16BIT 128-LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8841-16MVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
PCI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
100mA
Operating Temperature
0°C ~ 70°C
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
908,86422 €797,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,86422 €
Unit Price with VAT:10,54842 €