
KSZ8841-16MBLI | |
|---|---|
DigiKey Part Number | KSZ8841-16MBLI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8841-16MBLI |
Description | IC MAC CTRLR 8/16BIT 100-LBGA |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8841-16MBLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LBGA | |
Base Product Number |

