


KSZ8765CLXIC | |
|---|---|
DigiKey Part Number | 576-4842-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8765CLXIC |
Description | IC CONTROLLER ETHERNET 80LQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX PHY MII, RMII Interface 80-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8765CLXIC Models |
Category | Interface MII, RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-FX/T/TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 80-LQFP |
Protocol Ethernet | Supplier Device Package 80-LQFP (10x10) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 25 | 11,90720 € | 297,68 € |
| 100 | 11,51610 € | 1.151,61 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

