
KSZ8563RNXI-TR | |
|---|---|
DigiKey Part Number | KSZ8563RNXI-TR-ND - Tape & Reel (TR) KSZ8563RNXI-CT-ND - Cut Tape (CT) KSZ8563RNXI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8563RNXI-TR |
Description | IC ETHERNET SWITCH MII 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T PHY MII, RMII, RGMII Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8563RNXI-TR Models |
Category | Standards 10/100 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 125mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-VQFN (8x8) |
Function Switch | Base Product Number |
Interface MII, RMII, RGMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 25 | 8,97840 € | 224,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,33549 € | 7.335,49 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |


