
JANTXV2N5003 | |
|---|---|
DigiKey Part Number | 1086-21003-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5003 |
Description | TRANS PNP 80V 5A TO-59 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 5 A 2 W Stud Mount TO-59 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 2.5A, 5V |
Mfr | Power - Max 2 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/535 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-210AA, TO-59-4, Stud |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A | Supplier Device Package TO-59 |
Current - Collector Cutoff (Max) 50µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 470,49520 € | 23.524,76 € |
| Unit Price without VAT: | 470,49520 € |
|---|---|
| Unit Price with VAT: | 559,88929 € |

