
JANTXV2N4033UB | |
|---|---|
DigiKey Part Number | JANTXV2N4033UB-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N4033UB |
Description | TRANS PNP 80V 1A UB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/512 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Supplier Device Package UB |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,18060 € | 2.818,06 € |
| Unit Price without VAT: | 28,18060 € |
|---|---|
| Unit Price with VAT: | 33,53491 € |

