
JANTXV2N3867U4 | |
|---|---|
DigiKey Part Number | JANTXV2N3867U4-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3867U4 |
Description | TRANS PNP 40V 3A U4 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 1 W Surface Mount U4 |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1.5A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package U4 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 250mA, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,51130 € | 17.151,13 € |
| Unit Price without VAT: | 171,51130 € |
|---|---|
| Unit Price with VAT: | 204,09845 € |

