Similar

JANTXV2N3791 | |
|---|---|
DigiKey Part Number | 1086-20918-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3791 |
Description | TRANS PNP 60V 10A TO3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 5 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 3A, 2V |
Mfr | Power - Max 5 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/379 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2A, 10A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3791 PBFREE | Central Semiconductor Corp | 0 | 1514-2N3791PBFREE-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,95800 € | 3.397,90 € |
| Unit Price without VAT: | 67,95800 € |
|---|---|
| Unit Price with VAT: | 80,87002 € |


