
JAN2N3716 | |
---|---|
DigiKey Part Number | 1086-20900-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3716 |
Description | TRANS NPN 80V 10A TO3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 5 W Through Hole TO-3 (TO-204AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2A, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/408 | |
Mounting Type | Through Hole | |
Package / Case | TO-3 | |
Supplier Device Package | TO-3 (TO-204AA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 40,23080 € | 4.023,08 € |
Unit Price without VAT: | 40,23080 € |
---|---|
Unit Price with VAT: | 47,87465 € |