
JANTXV2N2945AUB | |
|---|---|
DigiKey Part Number | JANTXV2N2945AUB-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N2945AUB |
Description | TRANS PNP 20V 0.1A UB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 100 mA 400 mW Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV2N2945AUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 500mV | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/382 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 429,67320 € | 21.483,66 € |
| Unit Price without VAT: | 429,67320 € |
|---|---|
| Unit Price with VAT: | 511,31111 € |

