JANTXV1N750A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 53
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,06750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 101
Unit Price: 1,63000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,94821 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,13378 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,06873 €
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N750A-1

DigiKey Part Number
1086-15589-ND
Manufacturer
Manufacturer Product Number
JANTXV1N750A-1
Description
DIODE ZENER 4.7V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N750A-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1763,31330 €583,14 €
Unit Price without VAT:3,31330 €
Unit Price with VAT:3,94283 €