Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N750A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N750A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N750A-1/TR |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750A-1 | Microchip Technology | 53 | 1N750A-1-ND | 1,73000 € | Parametric Equivalent |
| 1N750A-1/TR | Microchip Technology | 0 | 150-1N750A-1/TR-ND | 2,04181 € | Parametric Equivalent |
| JAN1N750A-1 | Microchip Technology | 101 | 1086-15230-ND | 1,61000 € | Parametric Equivalent |
| JAN1N750A-1/TR | Microchip Technology | 0 | 150-JAN1N750A-1/TR-ND | 1,92399 € | Parametric Equivalent |
| JANTX1N750A-1 | Microchip Technology | 172 | 1086-15452-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 2,10724 € | 680,64 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |



