Parametric Equivalent
Parametric Equivalent

JANTXV1N6318US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6318US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6318US/TR |
Description | DIODE ZENER 5.6V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6318DUS | Microchip Technology | 0 | 1086-15950-ND | 359,63160 € | Parametric Equivalent |
| JANTX1N6318US | Microchip Technology | 0 | 1086-15951-ND | 18,42860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,57760 € | 2.257,76 € |
| Unit Price without VAT: | 22,57760 € |
|---|---|
| Unit Price with VAT: | 26,86734 € |


