Parametric Equivalent
Parametric Equivalent

JANTX1N6318US | |
|---|---|
DigiKey Part Number | 1086-15951-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6318US |
Description | DIODE ZENER 5.6V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6318DUS | Microchip Technology | 0 | 1086-15950-ND | 359,63160 € | Parametric Equivalent |
| JANTXV1N6318US/TR | Microchip Technology | 0 | 150-JANTXV1N6318US/TR-ND | 22,57760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,42860 € | 1.842,86 € |
| Unit Price without VAT: | 18,42860 € |
|---|---|
| Unit Price with VAT: | 21,93003 € |


