Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5617 | |
|---|---|
DigiKey Part Number | 1086-2828-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5617 |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N5617 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Mfr | Capacitance @ Vr, F 35pF @ 12V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5617 | Microchip Technology | 496 | 1N5617-ND | 3,65000 € | Parametric Equivalent |
| 1N5617/TR | Microchip Technology | 0 | 150-1N5617/TR-ND | 4,17520 € | Parametric Equivalent |
| JAN1N5617 | Microchip Technology | 274 | 1086-2106-ND | 3,54000 € | Parametric Equivalent |
| JAN1N5617/TR | Microchip Technology | 0 | 150-JAN1N5617/TR-ND | 4,04432 € | Parametric Equivalent |
| JANTX1N5617 | Microchip Technology | 149 | 1086-2466-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 100 | 9,03450 € | 903,45 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |






