Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5617/TR | |
|---|---|
DigiKey Part Number | 150-1N5617/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5617/TR |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Part Status Active | Capacitance @ Vr, F 35pF @ 12V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5617 | Microchip Technology | 496 | 1N5617-ND | 3,65000 € | Parametric Equivalent |
| JAN1N5617 | Microchip Technology | 274 | 1086-2106-ND | 3,54000 € | Parametric Equivalent |
| JAN1N5617/TR | Microchip Technology | 0 | 150-JAN1N5617/TR-ND | 4,04432 € | Parametric Equivalent |
| JANTX1N5617 | Microchip Technology | 149 | 1086-2466-ND | 4,05000 € | Parametric Equivalent |
| JANTX1N5617/TR | Microchip Technology | 0 | 150-JANTX1N5617/TR-ND | 4,60713 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,17520 € | 835,04 € |
| Unit Price without VAT: | 4,17520 € |
|---|---|
| Unit Price with VAT: | 4,96849 € |






