Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5616US | |
|---|---|
DigiKey Part Number | 1086-2827-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5616US |
Description | DIODE STANDARD 400V 1A D5A |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N5616US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 500 nA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/429 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,45280 € | 745,28 € |
| Unit Price without VAT: | 7,45280 € |
|---|---|
| Unit Price with VAT: | 8,86883 € |



